Wera Combination Ratchet Spanner Nickel Chrome Plated, 224mm Overall 17 mm
- RS 제품 번호:
- 774-6725
- Distrelec 제품 번호:
- 304-23-822
- 제조사 부품 번호:
- 05073277001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩69,900.00
재고있음
- 추가로 2026년 11월 23일 부터 62 개 단위 배송
- 추가로 2026년 12월 18일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩69,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 774-6725
- Distrelec 제품 번호:
- 304-23-822
- 제조사 부품 번호:
- 05073277001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| Size | 17 mm | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 224mm | |
| Finish | Nickel Chrome Plated | |
| Height Safe | No | |
| Offset Angle | 30° | |
| Number of Points | 16 | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
Size 17 mm | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Chrome Molybdenum Steel | ||
Overall Length 224mm | ||
Finish Nickel Chrome Plated | ||
Height Safe No | ||
Offset Angle 30° | ||
Number of Points 16 | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
제외
- COO (Country of Origin):
- CZ
Wera Combination Ratchet Spanner, 17mm Wrench Size, Corrosion Resistant - Joker Series - 05073277001
Get a firm grip on your fasteners with this Wera combination ratchet spanner. To prevent slipping, its mouth has a double-hex design that grips tightly around hexagon bolts and screw heads. Its 30° back-pivoting angle saves you time, as you don't have to flip the tool during use. An overall length of 224mm means it fits snugly in even the busiest of toolboxes. As it's made from high-performance chromium molybdenum steel, you can count on this spanner to go the distance.
Features & Benefits
• Metal plate in the jaw is replaceable, so the tool lives on
• Light weight of 72g for ease of use
• Nickel chromium coating prevents rusting in moist working conditions
Applications
• Vehicle restoration
• DIY projects
• Building sites
Can I use this tool for ratcheting in tight spaces?
Yes. The mechanism in the ring has 80 fine teeth, providing you with flexibility for ratcheting in confined spaces.
관련된 링크들
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 144mm Overall 8 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 165mm Overall 11 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 171mm Overall 12 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 177mm Overall 13 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 246mm Overall 19 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 188mm Overall 14 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 235mm Overall 18 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 144mm Overall 5/16 in