Teng Tools 37-Piece Spanner Set, 8 → 32 mm, Chrome Vanadium Steel

Subtotal (1 unit)*

₩2,288,600.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,288,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
222-2984
제조사 부품 번호:
TTESP37
제조업체:
Teng Tools
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Teng Tools

Product Type

Spanner Set

Set Type

Ratchet Spanner

Sizes in Set

8 → 32 mm

Number of Pieces

37

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Satin

제외

COO (Country of Origin):
TW
The Teng Tools 37 piece set containing metric ratcheting combination spanners, metric double open ended spanners and double ring spanners. The set comes supplied in a two colour EVA block which has been computer milled to house each specific tool. The top layer of the block is black and the bottom layer is red so that as soon as a tool is taken out, the shape of the tool is clearly visible. The EVA block is also etched with the size or description of the tool next to it's position so that if a tool is missing not only can the space be clearly seen but the missing tool can be identified quickly. (570x375x75mm, 7.62 kilos).

37 piece spanner set All the commonly used sizes from 8 to 32mm in one handy set

Includes 72 teeth ratcheting combination spanners with flip reverse

Double open ended and double ring spanners included to cover all types of applications and uses

Chrome vanadium satin finish

Tools are held in place using three colour pre-cut EVA foam clearly showing where each tool belongs

Designed to fit exactly in the larger Teng Tools tool box drawers

Can be used as a set on it’s own or as part of the Teng Tools “Get Organised” system

Designed and manufactured to DIN and ISO standards

관련된 링크들