Teng Tools 31-Piece Spanner Set, 5.5 → 38 mm, Chrome Vanadium Steel
- RS 제품 번호:
- 222-2983
- 제조사 부품 번호:
- TTESP31
- 제조업체:
- Teng Tools
Subtotal (1 unit)*
₩1,597,000.00
재고있음
- 추가로 2026년 11월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,597,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-2983
- 제조사 부품 번호:
- TTESP31
- 제조업체:
- Teng Tools
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Teng Tools | |
| Set Type | Ratchet Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 5.5 → 38 mm | |
| Number of Pieces | 31 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Satin | |
| 모두 선택 | ||
|---|---|---|
브랜드 Teng Tools | ||
Set Type Ratchet Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 5.5 → 38 mm | ||
Number of Pieces 31 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Satin | ||
제외
- COO (Country of Origin):
- TW
The Tang Tools 31 piece set containing metric combination spanners covering 5.5mm to 38mm. The set comes supplied in a two colour EVA block which has been computer milled to house each specific tool. The top layer of the block is black and the bottom layer is red so that as soon as a tool is taken out, the shape of the tool is clearly visible. The EVA block is also etched with the size or description of the tool next to it's position so that if a tool is missing not only can the space be clearly seen but the missing tool can be identified quickly. (570x375x75mm, 8.47 kilos).
31 piece combination spanner set
All sizes from 5.5 to 38mm in one handy set
Off set at 15° for easier use on flat surfaces
Teng Tools hip grip design for contact with the flat side of the fastening for reduced damage and use on rounded nuts and bolts
Chrome vanadium satin finish
Tools are held in place using three colour pre-cut EVA foam clearly showing where each tool belongs
Designed to fit exactly in the larger Teng Tools tool box drawers
Can be used as a set on its own or as part of the Teng Tools Get Organised system
Designed and manufactured to DIN and ISO standards
관련된 링크들
- Teng Tools 31-Piece Spanner, 8mm to 19mm, Chrome Vanadium
- Teng Tools 37-Piece Spanner Set, 8 To 32 mm, Chrome Vanadium Steel
- Teng Tools 8-Piece Spanner Set, Chrome Vanadium
- Teng Tools 5-Piece Spanner Set, 10, Chrome Vanadium
- Teng Tools 7-Piece Spanner Set, 14, Chrome Vanadium
- Teng Tools 11-Piece Spanner Set, 22, Chrome Vanadium
- Teng Tools 8-Piece Spanner Set, 16, Chrome Vanadium
- Teng Tools 7-Piece Spanner Set, 7, Chrome Vanadium