Facom 12-Piece Spanner Set, 8 → 19mm
- RS 제품 번호:
- 188-3645
- 제조사 부품 번호:
- MOD.467BJ12PB
- 제조업체:
- Facom
Subtotal (1 unit)*
₩605,420.00
- 14 개 단위 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩605,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-3645
- 제조사 부품 번호:
- MOD.467BJ12PB
- 제조업체:
- Facom
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Facom | |
| Set Type | Combination Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 12 | |
| VDE/1000V Approved | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Facom | ||
Set Type Combination Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 12 | ||
VDE/1000V Approved No | ||
제외
- COO (Country of Origin):
- TW
FACOM MOD.467BJ12PB Ratchet Wrench Set - 12 Pieces | 8 - 19 mm | Module
Features & Benefits
HIGH PERFORMANCE - 72-Tooth Mechanism with high mechanical performance combined with compact design complying with aeronautical standards
OGV® PROFILE AND RING STOP - Maximizing the contact between the socket and nut/bolt to preserves fasteners. On the ring end, it blocks the nut for a more efficient tightening
15° OFFSET - Offers better manoeuvrability and allows you to avoid certain obstacles
I-BEAM PROFILE - Providing more comfort thanks to the rounded shape
ANTI-SLIP DESIGN - Improve bolt contact and prevent slipping (optimum safety)
Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
Applications
Composition
Why FACOM ? THE ART OF PRECISION
관련된 링크들
- Facom 13-Piece Ratchet Spanner Set, 8-19 mm
- Facom 12-Piece Spanner Set, 8 To 19 mm
- Facom 12-Piece Ratchet Spanner Set, 8-19 mm
- Facom 12-Piece Spanner Set, 7 to 19 mm
- Facom 10-Piece Spanner Set, 8 to 19 mm
- Facom 8-Piece Combination Ratchet Spanner Set, 8 to 19, Chrome
- Facom 10-Piece Spanner Set, 8 to 19 mm, Chrome Vanadium Steel
- Facom 6-Piece Spanner Set, 8 to 14 mm