Facom 10-Piece Spanner Set, 8 → 19mm

Subtotal (1 unit)*

₩536,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 60 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩536,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-3640
제조사 부품 번호:
467BR.JP10PB
제조업체:
Facom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Facom

Product Type

Spanner Set

Sizes in Set

8 → 19 mm

Number of Pieces

10

VDE/1000V Approved

No

제외

COO (Country of Origin):
TW

FACOM 467BR.JP10PB Rapid Reversible Ratchet Wrench Set - 10 Pieces | 8 - 19 mm


The FACOM 467BR Rapid Reversible Ratchet Wrench Set is engineered for high performance and versatility. Featuring a 72-tooth mechanism, these wrenches deliver exceptional mechanical performance in a compact design that meets aeronautical standards. The OGV® profile and ring stop maximize contact between the socket and nut or bolt, preserving fasteners and enhancing tightening efficiency. With a 15° offset, these wrenches offer improved maneuverability, allowing users to navigate around obstacles with ease. The i-Beam profile provides added comfort with its rounded shape, while the anti-slip design ensures optimal safety by improving bolt contact and preventing slipping. The flex-head feature allows for different tightening angles, maximizing accessibility in confined spaces.

Features & Benefits


High performance: 72-tooth mechanism with high mechanical performance combined with compact design complying with aeronautical standards


OGV® profile and ring stop: Maximizing the contact between the socket and nut/bolt to preserves fasteners. on the ring end, it blocks the nut for a more efficient tightening


15° offset: Offers better maneuverability and allows you to avoid certain obstacles


i-Beam profile: Providing more comfort thanks to the rounded shape


Anti-slip design: Improve bolt contact and prevent slipping (optimum safety)


Rapid open-end: Special design to allow faster tightening


Lifetime guarantee


Applications


The FACOM 467BR Rapid Reversible Ratchet Wrench is a versatile tool ideal for automotive repair, construction, manufacturing, HVAC, aerospace and industrial maintenance.

Composition


Dimensions 467BR.8, 10, 11, 12, 13, 14, 16, 17, 18, 19 mm

Carry case: CK.467BJP10. Weight: 1.21 kg

Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.

With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.

Standards

ASME B107.100, ISO 1711-1, ISO 21982, ISO 691, NF ISO 1711-1, NF ISO 691

관련된 링크들