Gedore Open End Spanner Head, 9 x 12 mm Insert, 7 mm, Chrome Finish
- RS 제품 번호:
- 847-7859
- 제조사 부품 번호:
- 7688390
- 제조업체:
- Gedore
Subtotal (1 unit)*
₩109,640.00
재고있음
- 추가로 2026년 11월 05일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩109,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 847-7859
- 제조사 부품 번호:
- 7688390
- 제조업체:
- Gedore
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gedore | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Spanner Head | |
| Head Type | Open End | |
| Size | 7 mm | |
| Insert Size | 9 x 12 mm | |
| Finish | Chrome | |
| Material | Vanadium Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gedore | ||
Product Type Torque Wrench Insert | ||
Sub Type Spanner Head | ||
Head Type Open End | ||
Size 7 mm | ||
Insert Size 9 x 12 mm | ||
Finish Chrome | ||
Material Vanadium Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
GEDORE Torque Wrench Insert, Chrome Vanadium Steel Material, 35g Weight - 7112 Series - 7688390
Want to expand the capabilities of your torque wrench? Choose this 7mm torque wrench insert from GEDORE. It pops onto a 9 x 12mm breaking torque wrench (126-7370) so you can tackle multiple fastener sizes with one tool. For quick adjustments in the field, use the eject pin to release the insert and swap it out for another.
Features & Benefits
• Open-end design makes it a breeze to access hard-to-reach bolts
• Size information is printed on the head for ease of identification
• Light weight of 35g to prevent your tool from becoming too heavy
Applications
• Machine servicing
• Automotive repair
• Manufacturing sector
What other insert sizes are available?
This insert is the smallest size in GEDORE's 7112 series. There are 13 sizes in total ranging from 7 to 19mm, giving you the tools you need for most small to medium-sized bolts.
관련된 링크들
- Gedore Open End Spanner Head, 9 x 12 mm Insert, 9 mm, Chrome Finish
- Gedore Open End Spanner Head, 9 x 12 mm Insert, 12 mm, Chrome Finish
- Gedore Open End Spanner Head, 9 x 12 mm Insert, 14 mm, Chrome Finish
- Gedore Open End Spanner Head, 9 x 12 mm Insert, 15 mm, Chrome Finish
- Gedore Open End Spanner Head, 9 x 12 mm Insert, 8 mm, Chrome Finish
- Gedore Open End Spanner Head, 9 x 12 mm Insert, 34 mm, Chrome Finish
- Gedore Open End Spanner Head, 9 x 12 mm Insert, 41 mm, Chrome Finish
- Gedore Open End Spanner Head, 9 x 12 mm Insert, 32 mm, Chrome Finish