Gedore Open End Spanner Head, 9 x 12 mm Insert, 8 mm, Chrome Finish
- RS 제품 번호:
- 847-7868
- 제조사 부품 번호:
- 7688550
- 제조업체:
- Gedore
Subtotal (1 unit)*
₩137,640.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩137,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 847-7868
- 제조사 부품 번호:
- 7688550
- 제조업체:
- Gedore
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gedore | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Spanner Head | |
| Head Type | Open End | |
| Size | 8 mm | |
| Insert Size | 9 x 12 mm | |
| Finish | Chrome | |
| Material | Vanadium Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gedore | ||
Product Type Torque Wrench Insert | ||
Sub Type Spanner Head | ||
Head Type Open End | ||
Size 8 mm | ||
Insert Size 9 x 12 mm | ||
Finish Chrome | ||
Material Vanadium Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
GEDORE Torque Wrench Insert, 8mm Size, Vanadium Steel Material - 7112 Series - 7688550
Need to get a grip on your DIY projects? Choose this torque wrench insert from GEDORE. It's designed to fit a 22mm round spigot end torque wrench (847-7714) for ease of assembly. The vanadium steel construction protects against wear and tear, so you can rely on it over the long term. A quick-release ejection pin on the wrench makes it a piece of cake to switch between different heads to help you tackle the task at hand.
Features & Benefits
• Open-end shape allows easy access in tight spaces
• Chrome finish ensures resistance to corrosion to handle demanding environments
Applications
• Assembly lines
• Office outfitting
• Construction sites
How large is the fitment end of this torque wrench insert?
The insert has rectangular drive dimensions of 9 x 12mm to fit its accompanying torque wrench.
관련된 링크들
- Gedore Open End Spanner Head, 9 x 12 mm Insert, 9 mm, Chrome Finish
- Gedore Open End Spanner Head, 9 x 12 mm Insert, 12 mm, Chrome Finish
- Gedore Open End Spanner Head, 9 x 12 mm Insert, 14 mm, Chrome Finish
- Gedore Open End Spanner Head, 9 x 12 mm Insert, 15 mm, Chrome Finish
- Gedore Open End Spanner Head, 9 x 12 mm Insert, 34 mm, Chrome Finish
- Gedore Open End Spanner Head, 9 x 12 mm Insert, 41 mm, Chrome Finish
- Gedore Open End Spanner Head, 9 x 12 mm Insert, 32 mm, Chrome Finish
- Gedore Open End Spanner Head, 9 x 12 mm Insert, 7 mm, Chrome Finish