Gedore Open Ended Insert Spanner Head, 9 x 12 mm Insert, 18 mm, Chrome Finish

Subtotal (1 unit)*

₩120,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩120,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
847-7789
제조사 부품 번호:
7676970
제조업체:
Gedore
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gedore

Product Type

Torque Wrench Insert

Sub Type

Spanner Head

Head Type

Open Ended Insert

Insert Size

9 x 12 mm

Size

18 mm

Finish

Chrome

Material

Vanadium Steel

Standards/Approvals

No

제외

COO (Country of Origin):
DE

GEDORE Torque Wrench Insert, Open-Ended Type, 16mm Connector Diameter - 8791 Series - 7676970


Get a hold on tricky assembly jobs with this 18mm GEDORE torque wrench insert. As its open jaws grip bolts from all sides, it's a handy choice for tackling inline fasteners. Its 9mm head slips into low-profile spaces to easily reach deep-lying nuts. Clicking it onto a torque wrench (847-7704) is no trouble, thanks to its standard 16mm connector. The insert's corrosion-resistant chrome plating means it's at home in damp environments.

Features & Benefits


• Durable vanadium steel body stands up to knocks and bumps

• Locking pin ensures a secure connection to reduce the risk of slipping

• One-push release for quick swapping between heads

Applications


• Manufacturing industry

• Furniture assembly

• Mining equipment

• Traffic management systems

Is the finish matte or shiny?


This insert has a matte finish to stop disruptive glare for increased safety.

관련된 링크들