Gedore Open Ended Insert Spanner Head, 9 x 12 mm Insert, 19 mm, Chrome Finish

Subtotal (1 unit)*

₩120,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩120,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
847-7782
제조사 부품 번호:
7710820
제조업체:
Gedore
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gedore

Product Type

Torque Wrench Insert

Head Type

Open Ended Insert

Sub Type

Spanner Head

Insert Size

9 x 12 mm

Size

19 mm

Finish

Chrome

Material

Vanadium Steel

Standards/Approvals

No

제외

COO (Country of Origin):
DE

GEDORE Torque Wrench Insert, Vanadium Steel Material, Open End - 8791 Series - 7710820


Change things up with this spanner head insert from GEDORE. It's designed specifically for use with a 16mm round spigot end torque wrench (125-2971), so you're guaranteed a secure fit. Thanks to its high-quality chrome vanadium steel construction, this accessory is built for strength and durability. The insert's 19mm open end makes it a cinch to get at hard-to-reach bolts.

Features & Benefits


• Quick-release pin allows you to change heads in a snap

• Locking mechanism on wrench keeps spanner head in place

• Light weight of 180g for ease of handling

Applications


• Mechanical engineering

• Automotive repair

• Home DIY projects

Is this torque wrench insert forged or cast?


It's forged, which means that it's shaped by force while solid, rather than as heated liquid metal. This process makes it stronger, due to a lack of air bubbles and other impurities.

관련된 링크들