STAHLWILLE Crow Foot Crow Ring Spanner, 17 x 19 mm Insert, Spanner Size 19 mm L.40 mm, Chrome Finish
- RS 제품 번호:
- 270-1966
- 제조사 부품 번호:
- 02190019
- 제조업체:
- STAHLWILLE
Subtotal (1 unit)*
₩155,140.00
일시적 품절
- 2026년 12월 04일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩155,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-1966
- 제조사 부품 번호:
- 02190019
- 제조업체:
- STAHLWILLE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Crow Ring Spanner | |
| Head Type | Crow Foot | |
| Size | Spanner Size 19 mm L.40 mm | |
| Insert Size | 17 x 19 mm | |
| Finish | Chrome | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| 모두 선택 | ||
|---|---|---|
브랜드 STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Crow Ring Spanner | ||
Head Type Crow Foot | ||
Size Spanner Size 19 mm L.40 mm | ||
Insert Size 17 x 19 mm | ||
Finish Chrome | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
제외
- COO (Country of Origin):
- DE
Stahlwille 440 Series Spanner Insert, 19mm Spanner size, Crow-foot Head Type - 02190019
This spanner insert is a precision crowfoot wrench designed for high-torque applications. Measuring 19mm across flats, it features an internal square drive of 3/8 inch, making it suitable for various professional hand tools. Crafted from durable materials, its chrome plating enhances resistance to corrosion and wear, ensuring longevity in demanding environments. This unit is ideal for use in automation, electronics, and mechanical industries, where reliability and performance are key.
Features & Benefits
• Chrome plated finish prevents rust and corrosion
• Compatible with 3/8 inch drive tools
• Provides a precise fit for 19mm applications
• Optimised design allows for high torque transfer
• Compact dimensions for ease of access in tight spaces
Applications
• Utilised in automotive repair and maintenance
• Effective for plumbing and electrical installations
• Ideal for HVAC system assembly and servicing
• Suitable for mechanical assembly tasks requiring precision
What is the benefit of the chrome plating on this unit?
The chrome plating enhances the durability of the spanner insert, providing protection against rust and wear. This feature extends the tool's lifespan, making it ideal for long-term use in various working environments.
What are the specific dimensions of this spanner insert?
The spanner insert measures 40.5mm in length, with a width of 29mm and a depth of 19mm. This compact size allows for manoeuvring in tight spaces, making it versatile for many applications.
How does the internal square drive improve usability?
The 3/8 inch internal square drive ensures a snug fit with compatible tools, allowing for effective torque application. This design reduces slippage and enhances user control during operation.
관련된 링크들
- STAHLWILLE Crow Foot Spanner Head, 3/8 in Insert, 19 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner, 17 x 19 mm Insert, Spanner Size 22 mm L.45 mm, Chrome Finish
- STAHLWILLE Crow Foot Crow Ring Spanner, 24 x 29.4 mm Insert, 70 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head, 3/8 in Insert, 11 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head, 1/4 in Insert, 9 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head, 3/8 in Insert, 20 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head, 3/8 in Insert, 13 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head, 3/8 in Insert, 14 mm, Chrome Finish