STAHLWILLE Crow Foot Crow Ring Spanner, 17 x 19 mm Insert, Spanner Size 22 mm L.45 mm, Chrome Finish
- RS 제품 번호:
- 270-1967
- 제조사 부품 번호:
- 02190022
- 제조업체:
- STAHLWILLE
Subtotal (1 unit)*
₩174,360.00
재고있음
- 추가로 2026년 11월 23일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩174,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-1967
- 제조사 부품 번호:
- 02190022
- 제조업체:
- STAHLWILLE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Crow Foot | |
| Sub Type | Crow Ring Spanner | |
| Insert Size | 17 x 19 mm | |
| Size | Spanner Size 22 mm L.45 mm | |
| Finish | Chrome | |
| Material | Chrome Steel | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| 모두 선택 | ||
|---|---|---|
브랜드 STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Crow Foot | ||
Sub Type Crow Ring Spanner | ||
Insert Size 17 x 19 mm | ||
Size Spanner Size 22 mm L.45 mm | ||
Finish Chrome | ||
Material Chrome Steel | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
제외
- COO (Country of Origin):
- DE
Stahlwille 440 Series Spanner Insert, 22mm Spanner size, Crow-foot Wrench Type - 02190022
This spanner insert is designed specifically for use with a torque wrench, providing a reliable connection for various applications. With a spanner size of 22mm and an insert size of 17 x 19mm, it offers versatility in tasks requiring a secure grip. This unit is finished with chrome plating, ensuring durability and resistance to corrosion, making it suitable for long-term use in challenging environments.
Features & Benefits
• Chrome plated finish enhances corrosion resistance
• 22mm spanner size for robust grip
• Compact dimensions of 45mm length
• Designed for a 3/8 inch internal square drive
Applications
• Ideal for automotive repair and maintenance tasks
• Utilised in electrical and mechanical assembly
• Effective for plumbing requiring precision
• Suitable for use in industrial machinery servicing
What is the significance of the chrome plating on this unit?
The chrome plating enhances resistance to wear and corrosion, ensuring longevity in diverse working conditions, including high humidity and exposure to chemicals.
What are the dimensions of the spanner insert?
The spanner insert measures 45mm in length, with a spanner size of 22mm and an insert width of 17mm, optimising it for tight spaces.
How does the design of the internal square drive benefit users?
The 3/8 inch internal square drive allows for a secure fit with various wrench handles, maximising torque application without slippage during operation.
What industries commonly employ this spanner insert?
It is frequently used in automotive, electrical, and mechanical fields, addressing the specific needs of professionals in those sectors for precision tools.
What should users consider when selecting a crowfoot wrench?
Users should consider the spanner size required for their application, the durability needed for the intended environment, and the compatibility with existing tools in their mechanics tool set.
관련된 링크들
- STAHLWILLE Crow Foot Crow Ring Spanner, 24 x 29.4 mm Insert, 70 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head, 3/8 in Insert, 11 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head, 1/4 in Insert, 9 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head, 3/8 in Insert, 20 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head, 3/8 in Insert, 19 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head, 3/8 in Insert, 13 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head, 3/8 in Insert, 14 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head, 1/4 in Insert, 8 mm, Chrome Finish