Bahco Square Crowfoot Wrench, 26 mm Insert, 3/8 in, Chrome Finish

Subtotal (1 unit)*

₩134,860.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩134,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
172-151
제조사 부품 번호:
749-26
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Product Type

Torque Wrench Accessory

Sub Type

Crowfoot Wrench

Head Type

Square

Insert Size

26 mm

Size

3/8 in

Finish

Chrome

Material

Alloy Steel

Standards/Approvals

ISO 1174 and DIN 3120

제외

COO (Country of Origin):
CN

Bahco 3/8" Square Drive Flare Nut Crowfoot Wrench 26 mm


The Bahco Tools Crowfoot Wrench, designed for 3/8 inch square drive applications, combines quality and performance to meet the needs of both professionals and enthusiasts in the automotive and mechanical fields. Offering exceptional versatility, it caters to a variety of fastening tasks, particularly in tight or limited spaces where traditional wrenches may not fit. With an impeccable build standard that adheres to ISO 1174 and DIN 3120, this wrench exemplifies high quality craftsmanship, making it an indispensable addition to any tool collection. The carefully engineered design allows for ease of use, enhancing your efficiency when tackling demanding projects.

Chrome plated bright finish provides resistance to wear and tear

Lightweight design enhances ease of handling and reduces fatigue

Precision dimensions ensure a secure grip on fasteners

Corrosion resistant properties extend tool life significantly

관련된 링크들