Bahco Square Crowfoot Wrench, 24 mm Insert, 3/8 in, Chrome Finish
- RS 제품 번호:
- 172-044
- 제조사 부품 번호:
- 749-24
- 제조업체:
- Bahco
Subtotal (1 unit)*
₩113,200.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩113,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 172-044
- 제조사 부품 번호:
- 749-24
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Crowfoot Wrench | |
| Head Type | Square | |
| Size | 3/8 in | |
| Insert Size | 24 mm | |
| Finish | Chrome | |
| For Use With | Multi-Interlock Mark II Connector | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Product Type Torque Wrench Accessory | ||
Sub Type Crowfoot Wrench | ||
Head Type Square | ||
Size 3/8 in | ||
Insert Size 24 mm | ||
Finish Chrome | ||
For Use With Multi-Interlock Mark II Connector | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
제외
- COO (Country of Origin):
- CN
Bahco 3/8" Square Drive Flare Nut Crowfoot Wrench 24 mm
The Bahco Tools Crowfoot Wrench, designed for 3/8 inch square drive applications, combines quality and performance to meet the needs of both professionals and enthusiasts in the automotive and mechanical fields. Offering exceptional versatility, it caters to a variety of fastening tasks, particularly in tight or limited spaces where traditional wrenches may not fit. With an impeccable build standard that adheres to ISO 1174 and DIN 3120, this wrench exemplifies high quality craftsmanship, making it an indispensable addition to any tool collection. The carefully engineered design allows for ease of use, enhancing your efficiency when tackling demanding projects.
Chrome plated bright finish provides resistance to wear and tear
Lightweight design enhances ease of handling and reduces fatigue
Precision dimensions ensure a secure grip on fasteners
Corrosion resistant properties extend tool life significantly
관련된 링크들
- Bahco Square Crowfoot Wrench, 22 mm Insert, 3/8 in, Chrome Finish
- Bahco Square Crowfoot Wrench, 23 mm Insert, 3/8 in, Chrome Finish
- Bahco Square Crowfoot Wrench, 21 mm Insert, 3/8 in, Chrome Finish
- Bahco Square Crowfoot Wrench, 27 mm Insert, 3/8 in, Chrome Finish
- Bahco Square Crowfoot Wrench, 25 mm Insert, 3/8 in, Chrome Finish
- Bahco Square Crowfoot Wrench, 20 mm Insert, 3/8 in, Chrome Finish
- Bahco Square Crowfoot Wrench, 26 mm Insert, 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench, 2 in Insert, 3/8 in, Chrome Finish