Bahco Square Crowfoot Wrench, 13 mm Insert, 1/4 in, Chrome Finish
- RS 제품 번호:
- 171-680
- 제조사 부품 번호:
- 679-13
- 제조업체:
- Bahco
Subtotal (1 unit)*
₩95,500.00
재고있음
- 5 개 단위 배송 준비 완료
- 추가로 2026년 11월 23일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩95,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 171-680
- 제조사 부품 번호:
- 679-13
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Crowfoot Wrench | |
| Head Type | Square | |
| Size | 1/4 in | |
| Insert Size | 13 mm | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 1174 and DIN 3120 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Product Type Torque Wrench Accessory | ||
Sub Type Crowfoot Wrench | ||
Head Type Square | ||
Size 1/4 in | ||
Insert Size 13 mm | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals ISO 1174 and DIN 3120 | ||
제외
- COO (Country of Origin):
- CN
Bahco 1/4" Square Drive Flare Nut Crowfoot Wrench 13 mm
The Bahco Tools Crowfoot Wrench is meticulously designed for precision and performance, making it an indispensable addition to any toolkit. Crafted from high performance alloy steel, it boasts exceptional durability, ensuring it can withstand the rigours of demanding tasks. The 1/4 inch square drive design provides compatibility with various ratchets, enabling easy access to confined spaces. Enhanced by a chrome plated bright finish, this product not only resists corrosion but also offers a polished look that stands out in any workshop. Ideal for both professional tradespeople and dedicated DIY enthusiasts, this wrench is engineered to deliver on quality and reliability, ensuring a superior grip and torque transfer in every use.
Designed for use in tight spaces with its compact crowfoot design
Meets ISO 1174 and DIN 3120 standards for quality assurance
Lightweight design makes it easy to handle during extended use
관련된 링크들
- Bahco Square Crowfoot Wrench, 9 mm Insert, 1/4 in, Chrome Finish
- Bahco Square Crowfoot Wrench, 8 mm Insert, 1/4 in, Chrome Finish
- Bahco Square Crowfoot Wrench, 14 mm Insert, 1/4 in, Chrome Finish
- Bahco Square Crowfoot Wrench, 11 mm Insert, 1/4 in, Chrome Finish
- Bahco Square Crowfoot Wrench, 12 mm Insert, 1/4 in, Chrome Finish
- Bahco Square Crowfoot Wrench, 10 mm Insert, 1/4 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench, 7/16 in Insert, 1/4 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench, 9/16 in Insert, 1/4 in, Chrome Finish