Bahco Square Crowfoot Wrench, 11 mm Insert, 1/4 in, Chrome Finish

Subtotal (1 unit)*

₩113,280.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩113,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
171-594
제조사 부품 번호:
679-11
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Product Type

Torque Wrench Accessory

Sub Type

Crowfoot Wrench

Head Type

Square

Insert Size

11 mm

Size

1/4 in

Finish

Chrome

Material

Alloy Steel

Standards/Approvals

ISO 1174 and DIN 3120

제외

COO (Country of Origin):
CN

Bahco 1/4" Square Drive Flare Nut Crowfoot Wrench 11 mm


The Bahco Tools Crowfoot Wrench is meticulously designed for precision and performance, making it an indispensable addition to any toolkit. Crafted from high performance alloy steel, it boasts exceptional durability, ensuring it can withstand the rigours of demanding tasks. The 1/4 inch square drive design provides compatibility with various ratchets, enabling easy access to confined spaces. Enhanced by a chrome plated bright finish, this product not only resists corrosion but also offers a polished look that stands out in any workshop. Ideal for both professional tradespeople and dedicated DIY enthusiasts, this wrench is engineered to deliver on quality and reliability, ensuring a superior grip and torque transfer in every use.

Designed for use in tight spaces with its compact crowfoot design

Meets ISO 1174 and DIN 3120 standards for quality assurance

Lightweight design makes it easy to handle during extended use

관련된 링크들