TE Connectivity PRONER .110 Grey Uninsulated Male Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 24 AWG to 17 AWG
- RS 제품 번호:
- 765-0905
- 제조사 부품 번호:
- 1544508-1
- 제조업체:
- TE Connectivity
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 765-0905
- 제조사 부품 번호:
- 1544508-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Series | PRONER .110 | |
| Colour | Grey | |
| Insulation | Uninsulated | |
| Gender | Male | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Tab Size | 2.79 x 0.51 mm | |
| Minimum Wire Size (AWG) | 24 AWG | |
| Maximum Wire Size (AWG) | 17 AWG | |
| Contact Material | Brass, Brass | |
| Contact Plating | Tin, Tin | |
| Orientation | Straight | |
| Overall Length | 16.8 mm | |
| Standards/Approvals | No | |
| Tab Thickness | 510 μm | |
| Tab Width | 2.79 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Series PRONER .110 | ||
Colour Grey | ||
Insulation Uninsulated | ||
Gender Male | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Tab Size 2.79 x 0.51 mm | ||
Minimum Wire Size (AWG) 24 AWG | ||
Maximum Wire Size (AWG) 17 AWG | ||
Contact Material Brass, Brass | ||
Contact Plating Tin, Tin | ||
Orientation Straight | ||
Overall Length 16.8 mm | ||
Standards/Approvals No | ||
Tab Thickness 510 μm | ||
Tab Width 2.79 mm | ||
TE Connectivity Proner Series FASTON Crimp Terminals
A range of Proner series FASTON crimp terminals
Faston
관련된 링크들
- TE Connectivity PRONER .110 Silver Uninsulated Female Spade Connector, Crimp, 2.79 x 0.5 mm Tab Size 24 AWG to 17 AWG
- TE Connectivity FastOn PRONER Silver Uninsulated Female Spade Connector, Crimp, 2.79 x 0.5 mm Tab Size 24 AWG to 17 AWG
- TE Connectivity FASTON .110 Grey Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 26 AWG to 22 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .110 Black Uninsulated Male Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG