TE Connectivity FASTON .110 Black Uninsulated Male Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- RS 제품 번호:
- 164-8390
- Distrelec 제품 번호:
- 304-49-016
- 제조사 부품 번호:
- 62122-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
₩2,443,500.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩2,443,500.00 | ₩244.00 | - |
| 2 - 9 | ₩2,394,640.00 | ₩240.00 | 1% |
| 10 + | ₩2,346,740.00 | ₩234.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 164-8390
- Distrelec 제품 번호:
- 304-49-016
- 제조사 부품 번호:
- 62122-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Male | |
| Tab Thickness | 510μm | |
| Tab Width | 2.79mm | |
| Tab Size | 2.79 x 0.51 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Pre Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 12.32mm | |
| Series | FASTON .110 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Male | ||
Tab Thickness 510μm | ||
Tab Width 2.79mm | ||
Tab Size 2.79 x 0.51 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Pre Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 12.32mm | ||
Series FASTON .110 | ||
- COO (Country of Origin):
- US
TE Connectivity FASTON 110 Series Tab Crimp Terminals
FASTON 110 series tab crimp terminals designed for quick and efficient connection and reliability.
Faston
관련된 링크들
- TE Connectivity FASTON .110 Black Uninsulated Male Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .110 Grey Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 26 AWG to 22 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 24 AWG to 22 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 20 AWG to 16 AWG