TE Connectivity PRONER .315 Black Uninsulated Female Spade Connector, Crimp, 8 x 1 mm Tab Size 12 AWG to 9 AWG
- RS 제품 번호:
- 718-8104
- 제조사 부품 번호:
- 1544227-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 718-8104
- 제조사 부품 번호:
- 1544227-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 1mm | |
| Tab Size | 8 x 1 mm | |
| Tab Width | 8mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 9AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 3mm² | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 36.4mm | |
| Series | PRONER .315 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 1mm | ||
Tab Size 8 x 1 mm | ||
Tab Width 8mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 9AWG | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 3mm² | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 36.4mm | ||
Series PRONER .315 | ||
TE Connectivity Crimp Receptacles
The TE Connectivity PRONER.315 series is a female automotive wire connector. This crimp receptacle connector designed to meet the requirements of the automotive industry for a reliable sealed connector. The contact is made of copper allow tin-plated material.
Features and Benefits
• Free hanging mount style
• Operating temperature range between -40°C and 125°C
• Wire size 10-12AWG
TE Connectivity Proner Series FASTON Crimp Terminals
A range of Proner series FASTON crimp terminals
Faston
관련된 링크들
- TE Connectivity PRONER .315 Black Uninsulated Female Spade Connector, Crimp, 8 x 1 mm Tab Size 9 AWG to 7 AWG
- TE Connectivity PRONER .315 Black Uninsulated Female Spade Connector, Crimp, 8 x 0.8 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity PRONER .250 Uninsulated Female Spade Connector, Crimp, 6.35 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity FastOn PRONER Black Uninsulated Female Spade Connector, Crimp, 6.35 mm Tab Size 22 AWG to 17 AWG
- TE Connectivity PRONER .250 Black Uninsulated Female Spade Connector, Crimp, 6.35 mm Tab Size 22 AWG to 17 AWG
- TE Connectivity PRONER .250 Black Uninsulated Female Spade Connector, Crimp, 6.35 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity PRONER .110 Silver Uninsulated Female Spade Connector, Crimp, 2.79 x 0.5 mm Tab Size 24 AWG to 17 AWG
- TE Connectivity PRONER .110 Grey Uninsulated Male Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 24 AWG to 17 AWG