Molex 19012 Red Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- RS 제품 번호:
- 287-2210
- 제조사 부품 번호:
- 190120029
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 20 units)*
₩19,080.00
재고있음
- 추가로 2026년 11월 16일 부터 2,640 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 20 - 80 | ₩954.00 | ₩19,080.00 | - |
| 100 - 220 | ₩916.00 | ₩18,340.00 | 3% |
| 240 - 480 | ₩878.00 | ₩17,560.00 | 7% |
| 500 + | ₩852.00 | ₩17,020.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-2210
- 제조사 부품 번호:
- 190120029
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Insulation Material | Nylon | |
| Overall Length | 6.35mm | |
| Series | 19012 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 22AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Insulation Material Nylon | ||
Overall Length 6.35mm | ||
Series 19012 | ||
- COO (Country of Origin):
- TW
The Molex Avikrimp Piggyback Quick Disconnects is a versatile and reliable electrical terminal designed to enhance your connectivity solutions. With a tab size of 6.35 x 0.81mm, this quick disconnect is suitable for 18 to 22 AWG wires. The red insulator provides insulation and easy identification. Its closed barrel design and partial insulation ensure secure and safe connections. Manufactured with high-quality materials like brass and tin plating, this quick disconnect offers durability and excellent conductivity. It is compliant with EU RoHS regulations, making it environmentally friendly. The Avikrimp Piggyback Quick Disconnect is the ideal choice for various applications requiring fast and easy wire connections.
Red insulator for insulation and easy identification
Closed barrel design and partial insulation for secure connections
High-quality materials, including brass and tin plating, for durability and conductivity
Compliant with EU RoHS regulations for environmental friendliness
관련된 링크들
- Molex 19012 Red Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19012 Blue Male Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19017 Red Insulated Female Spade Connector, Crimp, 2.79 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19275 Red Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19007 Red Insulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19017 Red Insulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19023 Red Insulated Male Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19019 Red Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG