Molex 19012 Red Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 1000 units)*

₩610,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
1000 - 1000₩610.00₩609,600.00
2000 - 4000₩586.00₩585,200.00
5000 +₩562.00₩562,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-2209
제조사 부품 번호:
190120029
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Width

6.35mm

Tab Thickness

810μm

Tab Size

6.35 x 0.81 mm

Insulation

Insulated

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

22AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Insulation Material

Nylon

Standards/Approvals

No

Overall Length

6.35mm

Series

19012

COO (Country of Origin):
TW
The Molex Avikrimp Piggyback Quick Disconnects is a versatile and reliable electrical terminal designed to enhance your connectivity solutions. With a tab size of 6.35 x 0.81mm, this quick disconnect is suitable for 18 to 22 AWG wires. The red insulator provides insulation and easy identification. Its closed barrel design and partial insulation ensure secure and safe connections. Manufactured with high-quality materials like brass and tin plating, this quick disconnect offers durability and excellent conductivity. It is compliant with EU RoHS regulations, making it environmentally friendly. The Avikrimp Piggyback Quick Disconnect is the ideal choice for various applications requiring fast and easy wire connections.

Red insulator for insulation and easy identification

Closed barrel design and partial insulation for secure connections

High-quality materials, including brass and tin plating, for durability and conductivity

Compliant with EU RoHS regulations for environmental friendliness

관련된 링크들