TE Connectivity FASTON .110 Brass Uninsulated Female Spade Connector, Crimp, 2.8 x 0.51 mm Tab Size 20 AWG to 17 AWG
- RS 제품 번호:
- 277-7188
- Distrelec 제품 번호:
- 304-42-049
- 제조사 부품 번호:
- 160625-2
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 ₩1,900.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩10,020.00
재고있음
- 2,420 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 40 | ₩1,002.00 | ₩10,020.00 | - |
| 50 - 90 | ₩964.00 | ₩9,640.00 | ₩1,900.00 |
| 100 - 240 | ₩922.00 | ₩9,220.00 | ₩8,000.00 |
| 250 + | ₩878.00 | ₩8,780.00 | ₩31,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-7188
- Distrelec 제품 번호:
- 304-42-049
- 제조사 부품 번호:
- 160625-2
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 2.8 x 0.51 mm | |
| Tab Thickness | 510μm | |
| Tab Width | 2.8mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 17AWG | |
| Colour | Brass | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL, CSA | |
| Overall Length | 14.9mm | |
| Series | FASTON .110 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 2.8 x 0.51 mm | ||
Tab Thickness 510μm | ||
Tab Width 2.8mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 17AWG | ||
Colour Brass | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL, CSA | ||
Overall Length 14.9mm | ||
Series FASTON .110 | ||
The TE Connectivity Quick Disconnect receptacle terminal is made of tin material. Its contact base material is made of brass.
F type Crimp
Single connection capacity
관련된 링크들
- TE Connectivity FASTON .110 Brass Uninsulated Female Spade Connector, Crimp, 2.8 x 0.51 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity FASTON .110 Grey Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 26 AWG to 22 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .110 Black Uninsulated Male Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG