RS PRO Red Insulated Female Spade Connector, Crimp, 0.5 x 4.75 mm Tab Size 22 AWG to 16 AWG

대량 구매 할인 받기

5000개 더 담고 ₩90,000.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 500 units)*

₩115,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 19,500 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
500 - 4500₩230.00₩114,600.00-
5000 - 9500₩212.00₩105,900.00₩90,000.00
10000 +₩192.00₩96,000.00₩380,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-7579
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Size

0.5 x 4.75 mm

Tab Width

4.75mm

Tab Thickness

500μm

Insulation

Insulated

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL

Insulation Material

PVC

Overall Length

19.5mm

COO (Country of Origin):
TW

RS PRO Insulated Spade Connector – 19.5mm


Introducing the RS PRO insulated spade connector, your go-to solution for effortless wire connections. With its high-quality brass contacts, you can count on exceptional conductivity every time. Plus, the full vinyl enclosure ensures insulation while safeguarding against electrical mishaps. The innovative design creates a protective shield, preventing dust, liquids, and other unwanted substances from interfering with your connection.

Features and Benefits


  • Gender: Female

  • Terminal material: Brass

  • Insulation material: Vinyl

  • Double crimp with copper sleeve on barrel

  • Voltage: 300 V max.

  • Overall Length: 19.5mm

  • Applications


  • Electrical Servicing

  • Automotive

  • Small Pack Size


    Per Unit, RS stock no: 178-8310

    Large Pack Size


    RS stock no: 270-7579

    관련된 링크들