RS PRO Red Insulated Female Spade Connector, Crimp, 0.8 x 4.75 mm Tab Size 22 AWG to 18 AWG

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 100 units)*

₩32,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 7 개 단위 배송
  • 추가로 2027년 4월 13일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
1 - 4₩32,260.00₩322.00
5 - 24₩29,040.00₩290.00
25 +₩23,900.00₩240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-5277
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Thickness

800μm

Tab Size

0.8 x 4.75 mm

Tab Width

4.75mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

0.75mm²

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Insulation Material

Nylon

Standards/Approvals

No

Overall Length

23mm

Series

RS PRO

COO (Country of Origin):
TW

RS PRO Insulated Female Spade Connector


The RS PRO range of insulated spade connectors keeps on improving. We are pleased to introduce a series of female spade connectors made from high-quality brass. These connectors are perfect for connecting electrical cable wire, and our offer caters to popular wire sizes; 10 AWG to 26 AWG. During application these connectors have a crimp termination, so the mating of connector and wire can be easily achieved with a good quality crimp tool.

Why would you need a spade connector?


Spade connectors are the ideal solution for creating a union for electrical connections. They are commonly found in applications such as car audio systems and automotive wiring. Colour coded spade connectors makes an install easy to follow while offering a professional appearance.

Features and Benefits


• Female spade connector;• Insulated Materials: High Density PE, Nylon or Vinyl;• Various Colours;• Crimp connection;• Secure and permanent electrical connection;• Brass;• Excellent conductivity

Things to consider


When selecting the right terminal for your application, you should consider the following;

• Wire size 'mm' (metric) or 'AWG' (American Wire Gauge);• Tab size to which you will be connecting the terminal.;• Width of the receptacle should match the width of the tab it is mating with and vice versa.

How to crimp a female spade connector


Mating a wire with a terminal is an easy application achievable by professional and DIY users alike. Slide the appropriate wire into the tunnel on the connector and using pliers or a crimp tool apply moderate clamping pressure until a perfect union is achieved. A quick check that the wire has no movement is advised.

Applications


These female connectors are used in a wide range of industries including industrial, automotive, and consumer industries. Applications include;

• Electrical Cable Installation;• Industrial control systems;• Automotive applications;• Communication equipment;• Power supplies;• HVAC

Why would you choose RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들