RS PRO Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 18 AWG to 16 AWG
- RS 제품 번호:
- 205-5303
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 10% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩31,320.00
재고있음
- 24 개 단위 배송 준비 완료
- 추가로 2027년 1월 05일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩31,320.00 | ₩314.00 | - |
| 5 - 24 | ₩28,180.00 | ₩282.00 | 10% |
| 25 + | ₩23,200.00 | ₩232.00 | 25% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-5303
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 6.35 x 0.8 mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 800μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 1.25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Minimum Wire Size mm² | 0.85mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 19mm | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 6.35 x 0.8 mm | ||
Tab Width 6.35mm | ||
Tab Thickness 800μm | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 1.25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Minimum Wire Size mm² 0.85mm² | ||
Maximum Wire Size AWG 16AWG | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 19mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO Uninsulated Female Spade Connector
The RS PRO range of uninsulated spade connectors keeps on improving. We are pleased to introduce a series of female spade connectors made from high-quality brass or steel. These connectors are perfect for connecting electrical cable wire, and our offer caters to popular wire sizes 10 AWG to 22 AWG. During application these connectors have a crimp termination, so the mating of connector and wire can be easily achieved with a good quality crimp tool.
Why would you need a spade connector?
Spade connectors are the ideal solution for creating a union for electrical connections. They are commonly found in applications such as car audio systems and automotive wiring. Colour coded spade connectors makes an install easy to follow while offering a professional appearance.
Features and Benefits
• Female spade connector
• Uninsulated
• Crimp connection
• Secure and permanent electrical connection
• Brass
• Excellent conductivity
Things to consider
When selecting the right terminal for your application, you should consider the following
• Wire size 'mm' (metric) or 'AWG' (American Wire Gauge)
• Tab size to which you will be connecting the terminal.
• Width of the receptacle should match the width of the tab it is mating with and vice versa.
How to crimp a female spade connector
Mating a wire with a terminal is an easy application achievable by professional and DIY users alike. Slide the appropriate wire into the tunnel on the connector and using pliers or a crimp tool apply moderate clamping pressure until a perfect union is achieved. A quick check that the wire has no movement is advised.
Applications
• Electrical Cable Installation
• Industrial control systems
• Automotive applications
• Communication equipment
• Power supplies
• HVAC
Why would you choose RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 18 AWG to 14 AWG
- JST Tab-on Tab Silver Uninsulated Male Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 20 AWG to 14 AWG
- RS PRO Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 12 AWG to 10 AWG
- RS PRO Silver Uninsulated Female Spade Connector, Crimp, 0.8 x 6.35 mm Tab Size 16 AWG to 14 AWG
- RS PRO Silver Uninsulated Female Spade Connector, Crimp, 0.8 x 6.35 mm Tab Size 12 AWG to 10 AWG
- RS PRO Silver Uninsulated Female Spade Connector, Crimp, 0.8 x 6.35 mm Tab Size 22 AWG to 16 AWG
- RS PRO Silver Uninsulated Male Spade Connector, Crimp, 0.8 x 6.35 mm Tab Size 16 AWG to 14 AWG
- RS PRO Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 20 AWG to 14 AWG