RS PRO Silver Uninsulated Female Spade Connector, Crimp, 0.8 x 6.35 mm Tab Size 16 AWG to 14 AWG
- RS 제품 번호:
- 178-8337
- 제조업체:
- RS PRO
대량 구매 할인 받기
1000개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩15,400.00
재고있음
- 추가로 2026년 11월 16일 부터 8,400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 100 - 900 | ₩154.00 | ₩15,340.00 | - |
| 1000 - 1900 | ₩148.00 | ₩14,880.00 | 3% |
| 2000 - 4900 | ₩144.00 | ₩14,420.00 | 6% |
| 5000 - 24900 | ₩142.00 | ₩14,120.00 | 7% |
| 25000 + | ₩116.00 | ₩11,600.00 | 24% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 178-8337
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 800μm | |
| Tab Size | 0.8 x 6.35 mm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Angled | |
| Standards/Approvals | No | |
| Overall Length | 15mm | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 800μm | ||
Tab Size 0.8 x 6.35 mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Angled | ||
Standards/Approvals No | ||
Overall Length 15mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO Non-Insulated Female Flag Disconnector
This non-insulated flag disconnector from our trusted and reliable own brand RS PRO is perfect for use with wires from 1.5mm² to 2.5mm². This durable flag disconnector features tin plated construction with brass terminals, ensuring a reliable connection. This robust RS PRO flag disconnector offers a versatile quick disconnect crimp terminal suitable for use a variety of applications.
Features and Benefits
Applications
Flag disconnectors are a type of quick disconnect crimp terminal used in applications that require electrical parts and components to be disconnected quickly and safely. They are available in a variety of colours and AWG sizes, with insulated and non-insulated options available. Flag disconnectors are suitable for use in areas such as:
Why RS PRO?
RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- JST Tab-on Tab Silver Uninsulated Male Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 20 AWG to 14 AWG
- RS PRO Silver Uninsulated Female Spade Connector, Crimp, 0.8 x 6.35 mm Tab Size 16 AWG to 14 AWG
- RS PRO Silver Uninsulated Male Spade Connector, Crimp, 0.8 x 6.35 mm Tab Size 16 AWG to 14 AWG
- RS PRO Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 20 AWG to 14 AWG
- RS PRO Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 18 AWG to 14 AWG
- RS PRO Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 22 AWG to 14 AWG
- RS PRO Silver Uninsulated Male Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- Molex 19018 Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG