TE Connectivity FASTON .375 Silver Uninsulated Female Spade Connector, Crimp, 9.53 x 1.19 mm Tab Size 14 AWG to 10 AWG

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 ₩174,760.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 6000 units)*

₩4,368,100.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

팩
한팩당
한팩당*
절감
1 - 1₩4,368,100.00₩728.00-
2 - 3₩4,280,720.00₩714.00₩174,760.00
4 +₩4,195,140.00₩700.00₩691,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
190-3989
제조사 부품 번호:
150530-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Thickness

1.22mm

Tab Width

9.53mm

Tab Size

9.53 x 1.19 mm

Insulation

Uninsulated

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

10AWG

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

6mm²

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

26.42mm

Series

FASTON .375

TE Connectivity FASTON 375 Series Receptacle Crimp Terminals


FASTON 375 series straight crimp receptacle terminals designed for quick and efficient connection and reliability. These FASTON 375 receptacle crimp terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 375 receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 375 series quick connect straight receptacle terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion

Faston


관련된 링크들