TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector, Crimp, 9.53 x 1.22 mm Tab Size 10 AWG to 7
- RS 제품 번호:
- 190-3701
- 제조사 부품 번호:
- 280755-4
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 3000 units)*
₩1,983,940.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 - 1 | ₩1,983,940.00 | ₩662.00 |
| 2 - 3 | ₩1,934,340.00 | ₩644.00 |
| 4 + | ₩1,904,580.00 | ₩634.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 190-3701
- 제조사 부품 번호:
- 280755-4
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 9.53mm | |
| Tab Size | 9.53 x 1.22 mm | |
| Tab Thickness | 1.22mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 7AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size mm² | 6mm² | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 29mm | |
| Series | FASTIN-FASTON .375 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 9.53mm | ||
Tab Size 9.53 x 1.22 mm | ||
Tab Thickness 1.22mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 7AWG | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size mm² 6mm² | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 29mm | ||
Series FASTIN-FASTON .375 | ||
TE Connectivity FASTIN FASTON Series 375 Quick Connect Receptacle Crimp Terminals
FASTIN FASTON 375 series quick connect straight crimp receptacles designed for quick and efficient connection and reliability. These FASTIN FASTON 375 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 375 receptacles prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 375 series quick connect straight receptacles enable stable electrical and mechanical performance as well as resistance to vibration and corrosion
• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Product Application Information
These FASTON 375 crimp receptacles are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.
관련된 링크들
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector, Crimp, 9.53 x 1.22 mm Tab Size 10 AWG to 7
- TE Connectivity FASTIN-FASTON .375 Silver Uninsulated Female Spade Connector, Crimp, 9.53 x 1.22 mm Tab Size 11 AWG to
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Male Spade Connector, Crimp, 9.53 x 1.22 mm Tab Size 12 AWG to 10
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector, Crimp, 9.53 x 1.22 mm Tab Size 11 AWG to 9
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector, Crimp, 9.53 x 1.22 mm Tab Size 12 AWG to 10
- TE Connectivity FASTIN-FASTON 375 Black Uninsulated Female Spade Connector, Wire & Cable, 9.53 x 1.22 mm Tab Size 17 AWG
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Male Spade Connector, Crimp, 9.52 x 1.25 mm Tab Size 12 AWG to 10
- TE Connectivity FASTON .375 Black Uninsulated Female Spade Connector, Crimp, 9.53 x 1.19 mm Tab Size 11 AWG to 9 AWG