TE Connectivity Positive Lock .187 Mk II Silver Uninsulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 24
- RS 제품 번호:
- 190-3154
- 제조사 부품 번호:
- 170324-2
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 ₩90,240.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 8000 units)*
₩2,255,820.00
일시적 품절
- 2027년 4월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩2,255,820.00 | ₩282.00 | - |
| 2 - 3 | ₩2,210,700.00 | ₩276.00 | ₩90,240.00 |
| 4 + | ₩2,166,460.00 | ₩270.00 | ₩357,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 190-3154
- 제조사 부품 번호:
- 170324-2
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 4.75 x 0.51 mm | |
| Tab Thickness | 510μm | |
| Tab Width | 4.75mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 0.6mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Colour | Silver | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 21.6mm | |
| Series | Positive Lock .187 Mk II | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 4.75 x 0.51 mm | ||
Tab Thickness 510μm | ||
Tab Width 4.75mm | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 0.6mm² | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Colour Silver | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 21.6mm | ||
Series Positive Lock .187 Mk II | ||
TE Connectivity Positive Lock Connector Contacts - MK II 187 Series
TE Connectivity Positive Lock Range
관련된 링크들
- TE Connectivity Positive Lock .187 Mk II Silver Uninsulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 24
- TE Connectivity Positive Lock .187 Mk II Black Uninsulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .187 Mk II Black Uninsulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 20 AWG
- TE Connectivity Positive Lock .187 Mk II Black Uninsulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 20 AWG
- TE Connectivity Positive Lock .110 Mk II Black Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 24 AWG
- TE Connectivity Positive Lock .110 Mk II Black Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 20 AWG
- TE Connectivity Positive Lock .250 Mk II Black Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .250 Mk II Black Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 15 AWG