TE Connectivity Positive Lock .250 Mk II Black Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 15 AWG
- RS 제품 번호:
- 173-5259
- 제조사 부품 번호:
- 170335-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 1000 units)*
₩313,500.00
일시적 품절
- 2027년 4월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 1 | ₩313,500.00 | ₩314.00 |
| 2 - 3 | ₩305,680.00 | ₩306.00 |
| 4 + | ₩300,940.00 | ₩300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 173-5259
- 제조사 부품 번호:
- 170335-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Minimum Wire Size mm² | 1.75mm² | |
| Minimum Wire Size AWG | 15AWG | |
| Maximum Wire Size mm² | 5.4mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 25.8mm | |
| Series | Positive Lock .250 Mk II | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Minimum Wire Size mm² 1.75mm² | ||
Minimum Wire Size AWG 15AWG | ||
Maximum Wire Size mm² 5.4mm² | ||
Maximum Wire Size AWG 10AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 25.8mm | ||
Series Positive Lock .250 Mk II | ||
- COO (Country of Origin):
- JP
TE Connectivity Positive Lock Connector Contacts - MK II 250 Series
MK II 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
TE Connectivity Positive Lock Range
Note
For Shrouds order separately: Black 388-3246, Natural 388-3252 and Red 388-3268.
관련된 링크들
- TE Connectivity Positive Lock .250 Mk II Black Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 15 AWG
- TE Connectivity Positive Lock .250 Mk II Black Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .187 Mk II Black Uninsulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 20 AWG
- TE Connectivity Positive Lock .187 Mk II Silver Uninsulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 24
- TE Connectivity Positive Lock .187 Mk II Black Uninsulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .110 Mk II Black Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 24 AWG
- TE Connectivity Positive Lock .110 Mk II Black Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 20 AWG
- TE Connectivity Positive Lock .187 Mk II Black Uninsulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 20 AWG