- RS 제품 번호:
- 186-0303
- 제조사 부품 번호:
- 19002-0009
- 제조업체:
- Molex
일시 품절-다음 입고 날짜는 19/07/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩841.751
수량 | 한팩당 |
1 - 249 | ₩841.751 |
250 - 499 | ₩829.677 |
500 + | ₩814.153 |
- RS 제품 번호:
- 186-0303
- 제조사 부품 번호:
- 19002-0009
- 제조업체:
- Molex
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
Molex Spade Connector, Nylon Insulation, Crimp Termination - 19002-0009
This spade connector by Molex is a reliable and efficient electrical component designed for various applications. With its brass contact and tin plating, it ensures secure connections. The female receptacle type with nylon insulation allows for easy installation with 18-22 AWG wires.
Features & Benefits
• Equipped with a red colour for easy identification
• Insulated with nylon material for safety
• Suitable for 18 AWG wire sizes with a crimp termination method
• Provides a secure and reliable connection with its brass contact and tin plating
• Compact design with an overall length of 20.3mm
• Insulated with nylon material for safety
• Suitable for 18 AWG wire sizes with a crimp termination method
• Provides a secure and reliable connection with its brass contact and tin plating
• Compact design with an overall length of 20.3mm
Applications
• Ideal for automotive wiring
• Suitable for industrial control systems
• Used in household appliances for electrical connections
• Can be used for quick disconnect applications
• Suitable for industrial control systems
• Used in household appliances for electrical connections
• Can be used for quick disconnect applications
Can it be used with different wire sizes?
Yes, it is suitable for wire sizes ranging from 18 to 22 AWG.
Will it provide a secure connection?
Yes, the brass contact and tin plating ensure a reliable connection.
Is it suitable for female connectors?
Yes, it is designed as a female receptacle spade connector for easy installation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Spade Connector Type | Quick Disconnect |
Type | Receptacle |
Series | Avikrimp |
Gender | Female |
Tab Thickness | 0.81mm |
Tab Size | 0.81 x 4.75mm |
Tab Width | 4.75mm |
Insulation | Nylon |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Termination Method | Crimp |
Colour | Red |
Contact Material | Brass |
Contact Plating | Tin |
Wire Size | 18 → 22 AWG |
Orientation | Straight |
Insulation Material | Nylon |
Overall Length | 20.3mm |
Series Number | 19002 |