Molex Avikrimp 19002 Red Insulated Female Spade Connector, Crimp, 2.79 x 0.81 mm Tab Size 22 AWG to 18 AWG

대량 구매 할인 받기

250개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 pack of 50 units)*

₩34,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 2,650 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
50 - 200₩684.00₩34,240.00-
250 - 450₩670.00₩33,540.002%
500 - 1200₩658.00₩32,920.003%
1250 - 2450₩644.00₩32,180.005%
2500 +₩632.00₩31,620.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
822-1006
제조사 부품 번호:
19002-0016
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Size

2.79 x 0.81 mm

Tab Thickness

810μm

Tab Width

2.79mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Insulation Material

Nylon

Overall Length

20.3mm

Series

Avikrimp 19002

COO (Country of Origin):
US

Molex Spade Connector, Straight Orientation, 3.17mm Wire Insulation Diameter - 19002 Series - 19002-0016


Ever wished you could just pull cables apart during maintenance? Now you can with this quick disconnect spade connector from Molex. You can attach wires on both ends using a crimp tool to achieve a secure fit. When connected, the 4.064μm tin-plated brass contact maintains optimal signals. If you need to cut the circuit, simply disassemble the tabs. Thanks to its high 300V rating, this small but mighty unit is ideal for domestic or industrial use.

• Broad operating temperature range between -65°C and +105°C to suit harsh setups

• Nylon body is insulating, so prevents shocks when disconnecting

• Red body is easy to identify in a colour-coded system

Applications


• Manufacturing systems

• Lighting networks

• Automotive industry

What size wires fit with this connector?


This component accepts 22 to 18AWG wires, making it a multipurpose choice for your wiring needs.

Molex Avikrimp Female Quick Disconnect Terminals


These female nylon crimp receptacles are part or fully insulated, made from brass with tin plating. Flag or straight mount angle with various wire sizes and colours

Approvals

CSA,UL

관련된 링크들