RS PRO Silver Uninsulated Female Spade Connector, Crimp, 0.8 x 6.35 mm Tab Size 16 AWG to 14 AWG
- RS 제품 번호:
- 178-8336
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩14,600.00
재고있음
- 추가로 2026년 11월 23일 부터 10,900 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 100 - 900 | ₩146.00 | ₩14,560.00 |
| 1000 - 1900 | ₩142.00 | ₩14,120.00 |
| 2000 - 4900 | ₩136.00 | ₩13,680.00 |
| 5000 - 24900 | ₩134.00 | ₩13,400.00 |
| 25000 + | ₩110.00 | ₩11,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 178-8336
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Thickness | 800μm | |
| Tab Size | 0.8 x 6.35 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Angled | |
| Standards/Approvals | No | |
| Overall Length | 14mm | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Thickness 800μm | ||
Tab Size 0.8 x 6.35 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Angled | ||
Standards/Approvals No | ||
Overall Length 14mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO NON-INSULATED FLAG FEMALE TERMINALS
관련된 링크들
- JST Tab-on Tab Silver Uninsulated Male Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 20 AWG to 14 AWG
- RS PRO Silver Uninsulated Female Spade Connector, Crimp, 0.8 x 6.35 mm Tab Size 16 AWG to 14 AWG
- RS PRO Silver Uninsulated Male Spade Connector, Crimp, 0.8 x 6.35 mm Tab Size 16 AWG to 14 AWG
- RS PRO Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 20 AWG to 14 AWG
- RS PRO Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 18 AWG to 14 AWG
- RS PRO Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 22 AWG to 14 AWG
- RS PRO Silver Uninsulated Male Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- Molex 19018 Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG