TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 16 AWG to 14 AWG
- RS 제품 번호:
- 173-3994
- 제조사 부품 번호:
- 3-520339-2
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 1000 units)*
₩495,900.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 1 | ₩495,900.00 | ₩496.00 |
| 2 - 3 | ₩483,540.00 | ₩484.00 |
| 4 + | ₩476,040.00 | ₩476.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 173-3994
- 제조사 부품 번호:
- 3-520339-2
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 4.75mm | |
| Tab Thickness | 510μm | |
| Tab Size | 4.75 x 0.51 mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Angled | |
| Standards/Approvals | No | |
| Insulation Material | Nylon | |
| Overall Length | 16.05mm | |
| Series | Ultra-Fast .187 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 4.75mm | ||
Tab Thickness 510μm | ||
Tab Size 4.75 x 0.51 mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size mm² 1.3mm² | ||
Minimum Wire Size AWG 16AWG | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Angled | ||
Standards/Approvals No | ||
Insulation Material Nylon | ||
Overall Length 16.05mm | ||
Series Ultra-Fast .187 | ||
- COO (Country of Origin):
- US
TE Connectivity FASTON 187 Series Ultra-Fast Flag Receptacle Crimp Terminals
FASTON 187 series Ultra-Fast fully insulated flag style receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 187 series Ultra-Fast flag style receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON flag receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG stranded wire, the wire size and tab size designation are indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast flag receptacle crimp terminals along with a two-stage roll configuration and a cantilever mounted dimple on the flag receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
Approvals
UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2
관련된 링크들
- TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .187 Red Insulated Male Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast Plus .187 Red Insulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 22 AWG to 18
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast Plus .187 Red Insulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity Ultra-Fast .187 Clear, Red Insulated Male Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18