TE Connectivity Ultra-Fast Plus .187 Red Insulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 22 AWG to 18

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 ₩40,520.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 2700 units)*

₩1,012,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

팩
한팩당
한팩당*
절감
1 - 1₩1,012,500.00₩376.00-
2 - 3₩992,240.00₩368.00₩40,520.00
4 +₩972,440.00₩360.00₩160,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
190-3138
제조사 부품 번호:
2-520401-2
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Size

4.75 x 0.51 mm

Tab Thickness

510μm

Tab Width

4.75mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.8mm²

Minimum Wire Size mm²

0.3mm²

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Insulation Material

Nylon

Standards/Approvals

No

Overall Length

0.855in

Series

Ultra-Fast Plus .187

TE Connectivity FASTON 187 Ultra-Fast Plus Crimp Terminals


FASTON 187 series Ultra-Fast Plus fully insulated tab and receptacle crimp terminals designed to prevent electrical shock and shorting hazards from exposed leads. When the tab and receptacle are mated, they are fully encapsulated by the housing. The tin plated copper alloy FASTON tab and receptacle contacts are recessed within the housing to allow terminal to be used in 600 V applications. The receptacle, tab and wire barrel part of the housing is made from type 6/6 nylon. The insulation barrel is made from premium grade nylon with minimum spring-back which retains the insulation crimp shape and provides strain relief in high vibration environments. These FASTON 187 Ultra-fast plus insulated terminals terminate 22 AWG to 14 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housings. The nylon housings are translucent enabling visual inspection of the termination. A funnelled wire entry prevents turned back wire strands and allows fast wire insertion during high-speed production. Slots in the receptacle housing membrane enable shouldered tab styles to be accommodated. The inner housing, two-stage roll configuration and cantilever mounted dimple on the receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.

Features and Benefits


Fully insulated for protection against electrical shock and short hazards

Full encapsulation of tab and receptacle when mated

Designed for correct lead-in of tab

Funnel wire entry for easy wire insertion

Wire and tab size designation on housing

Clear nylon enables visual inspection

Wide range of tab styles accepted

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals


관련된 링크들