TE Connectivity FASTON .110 Orange Uninsulated Male Spade Connector, Crimp, 2.8 x 0.8 mm Tab Size 22 AWG to 18 AWG
- RS 제품 번호:
- 164-3949
- Distrelec 제품 번호:
- 304-48-612
- 제조사 부품 번호:
- 1494210-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 164-3949
- Distrelec 제품 번호:
- 304-48-612
- 제조사 부품 번호:
- 1494210-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Size | 2.8 x 0.8 mm | |
| Tab Width | 2.8mm | |
| Tab Thickness | 800μm | |
| Insulation | Uninsulated | |
| Minimum Wire Size mm² | 0.3mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Colour | Orange | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 14.2mm | |
| Series | FASTON .110 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Size 2.8 x 0.8 mm | ||
Tab Width 2.8mm | ||
Tab Thickness 800μm | ||
Insulation Uninsulated | ||
Minimum Wire Size mm² 0.3mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Colour Orange | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 14.2mm | ||
Series FASTON .110 | ||
- COO (Country of Origin):
- CN
TE Connectivity FASTON 110 Series Tab Crimp Terminals
FASTON 110 series tab crimp terminals designed for quick and efficient connection and reliability.
Faston
관련된 링크들
- TE Connectivity FASTON .110 Orange Uninsulated Male Spade Connector, Crimp, 2.8 x 0.8 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector, Crimp, 2.8 mm Tab Size 20 AWG to 15 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector, Crimp, 2.8 x 0.8 mm Tab Size 22 AWG to 20 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector, Crimp, 2.8 x 0.5 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector, Crimp, 2.79 x 0.8 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .110 Brass Uninsulated Female Spade Connector, Crimp, 2.8 x 0.51 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector, Crimp, 2.8 x 0.7 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector, Crimp, 2.79 mm Tab Size 24 AWG to 20 AWG