JST STO Silver Insulated Male Spade Connector, Crimp, 3.7 x 0.8 mm Tab Size 20 AWG to 18 AWG
- RS 제품 번호:
- 163-0342
- 제조사 부품 번호:
- STO-1.0T-110N-8
- 제조업체:
- JST
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 163-0342
- 제조사 부품 번호:
- STO-1.0T-110N-8
- 제조업체:
- JST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | JST | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Size | 3.7 x 0.8 mm | |
| Tab Thickness | 800μm | |
| Tab Width | 3.7mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | Certified LR20812, Listed E70188, Recognised E70188 | |
| Overall Length | 14.5mm | |
| Series | STO | |
| 모두 선택 | ||
|---|---|---|
브랜드 JST | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Size 3.7 x 0.8 mm | ||
Tab Thickness 800μm | ||
Tab Width 3.7mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals Certified LR20812, Listed E70188, Recognised E70188 | ||
Overall Length 14.5mm | ||
Series STO | ||
DIN type Chain Terminal STO series (Tab-on straight).
Insulation Sleeves:Hard and Soft Insulation Sleeves are available for this product.
관련된 링크들
- JST STO Silver Insulated Male Spade Connector, Crimp, 4.8 x 0.8 mm Tab Size 20 AWG to 18 AWG
- JST STO Silver Insulated Male Spade Connector, Crimp, 3.7 x 0.8 mm Tab Size 20 AWG to 18 AWG
- JST STO Silver Insulated Male Spade Connector, Crimp, 7.6 x 0.8 mm Tab Size 20 AWG to 18 AWG
- JST STO Silver Insulated Male Spade Connector, Crimp, 4.8 x 0.5 mm Tab Size 20 AWG to 18 AWG
- JST STO Silver Insulated Male Spade Connector, Crimp, 3.7 x 0.5 mm Tab Size 20 AWG to 18 AWG
- JST STO Insulated Male Spade Connector, Receptacle, 7.6 x 0.8mm Tab Size, 0.5mm² to 1mm²
- JST SOM Silver Insulated Male Spade Connector, Crimp, 6.4 x 0.8 mm Tab Size 20 AWG to 14 AWG
- JST Tab-on Tab Silver Uninsulated Male Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 20 AWG to 14 AWG