JST STO Insulated Male Spade Connector, Receptacle, 7.6 x 0.8mm Tab Size, 0.5mm² to 1mm²
- RS 제품 번호:
- 163-0394
- 제조사 부품 번호:
- STO-1.0T-250N
- 제조업체:
- JST
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 163-0394
- 제조사 부품 번호:
- STO-1.0T-250N
- 제조업체:
- JST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | JST | |
| Type | Receptacle | |
| Minimum Wire Size mm² | 0.5mm² | |
| Series | STO | |
| Gender | Male | |
| Maximum Wire Size mm² | 1mm² | |
| Tab Thickness | 0.8mm | |
| Tab Width | 7.6mm | |
| Tab Size | 7.6 x 0.8mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Overall Length | 19.2mm | |
| Shrouded/Unshrouded | Unshrouded | |
| 모두 선택 | ||
|---|---|---|
브랜드 JST | ||
Type Receptacle | ||
Minimum Wire Size mm² 0.5mm² | ||
Series STO | ||
Gender Male | ||
Maximum Wire Size mm² 1mm² | ||
Tab Thickness 0.8mm | ||
Tab Width 7.6mm | ||
Tab Size 7.6 x 0.8mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Overall Length 19.2mm | ||
Shrouded/Unshrouded Unshrouded | ||
DIN type Chain Terminal STO series (Tab-on straight).
Insulation Sleeves:Hard and Soft Insulation Sleeves are available for this product.
관련된 링크들
- JST STO Silver Insulated Male Spade Connector, Crimp, 7.6 x 0.8 mm Tab Size 20 AWG to 18 AWG
- JST STO Silver Insulated Male Spade Connector, Crimp, 4.8 x 0.5 mm Tab Size 20 AWG to 18 AWG
- JST STO Silver Insulated Male Spade Connector, Crimp, 3.7 x 0.8 mm Tab Size 20 AWG to 18 AWG
- JST STO Silver Insulated Male Spade Connector, Crimp, 3.7 x 0.5 mm Tab Size 20 AWG to 18 AWG
- JST STO Silver Insulated Male Spade Connector, Crimp, 4.8 x 0.8 mm Tab Size 20 AWG to 18 AWG
- TE Connectivity PIDG FASTON .110 Blue Insulated Female Spade Connector, Receptacle, 2.79 x 0.51mm Tab Size, 1.5mm² to
- JST LNDDF Red Insulated Female Spade Connector, Crimp, 2.79 x 0.5 mm Tab Size
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector, Receptacle, 4.75 x 0.5mm Tab Size, 0.5mm² to 1.5mm²