Keithley 6220 Series Programmable AC/DC Source, 220 V, 210 mA
- RS 제품 번호:
- 273-9476
- 제조사 부품 번호:
- 6220
- 제조업체:
- Keithley
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 273-9476
- 제조사 부품 번호:
- 6220
- 제조업체:
- Keithley
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Keithley | |
| Product Type | Programmable AC/DC Source | |
| Series | 6220 | |
| Source Meter Function | Ac and Dc Current Source | |
| Source Voltage Range | 220 V | |
| Source Current Range | 210 mA | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Keithley | ||
Product Type Programmable AC/DC Source | ||
Series 6220 | ||
Source Meter Function Ac and Dc Current Source | ||
Source Voltage Range 220 V | ||
Source Current Range 210 mA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Keithley DC Current Source combine ease of use with exceptionally low current noise. Low current sourcing is critical to applications in test environments ranging from R&D to production, especially in the semiconductor, nanotechnology, and superconductor industries.
Ensures stable current sourcing into variable loads
Simple programming
관련된 링크들
- Keithley 6220 Series Programmable AC/DC Source, 220 V, 210 mA
- Keithley Keithley Series Source Meter, 200 V, 100 mA, 2.2W Output
- Keithley 2600 Series Source Meter, 3000 V, 20 mA, 180W Output
- Keithley Triax Cable for use with Keithley 2635A; 6220; 6221; 6514; 6517B;7072; 7174A
- Keithley Rack Mount Kit for Use with Source Meter
- Keysight Technologies PZ2100 Series Source Meter, 210 V, 315 mA, 10.5W Output
- Keithley Protection Module for Use with Source Meter Instrument
- Keithley 2450 Series Source Meter, ±20 mV to ±200 V, ±10 nA to ±1 A, 20W Output