Clifford & Snell YL80 Series Opal Sounder-Beacon Combination, IP66 115V ac Wall, Bulkhead Mount 116 dB @ 1m Alarm

Subtotal (1 unit)*

₩641,224.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩641,224.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-6124
제조사 부품 번호:
245349
제조업체:
Clifford & Snell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Clifford & Snell

Product Type

Sounder-Beacon Combination

Minimum Sound Level

-18dB

Lens Colour

Opal

Current Type

AC

Light Effect

Flashing

Mount Type

Wall, Bulkhead Mount

Sounder Type

Alarm

Series

YL80

Bulb Type

LED

Maximum Supply Voltage

115V ac

Minimum Operating Temperature

-35°C

Housing Colour

Red

Sound Level at 1m

116dB

Maximum Operating Temperature

70°C

Maximum Sound Level

116dB

Hazardous Area Certification

No

Number of Tones

32

IP Rating

IP66

Housing Material

ABS

Standards/Approvals

IEC 60533:2015, IEC 60092-504:2016, EN 54-3

COO (Country of Origin):
GB
The Clifford & Snell Yodalight YL80 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 116 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. This unit also has a UV-stable polycarbonate (PC) opal lens that's protected against fading and warping in direct sunlight. Flame-resistant ABS is used to make the enclosure.

115 V ac rated operational voltage

Stainless steel fixings

Max sound output 116 dB(A) at 1m

High brightness LED beacon

32 selectable tones meeting

관련된 링크들