Clifford & Snell YL50 Series Opal Sounder-Beacon Combination, IP66 48V dc Wall, Bulkhead Mount 112 dB @ 1m Alarm
- RS 제품 번호:
- 264-6088
- 제조사 부품 번호:
- 245291
- 제조업체:
- Clifford & Snell
Subtotal (1 unit)*
₩397,302.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩397,302.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-6088
- 제조사 부품 번호:
- 245291
- 제조업체:
- Clifford & Snell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Clifford & Snell | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Opal | |
| Minimum Sound Level | -18dB | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Mount Type | Wall, Bulkhead Mount | |
| Sounder Type | Alarm | |
| Series | YL50 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 48V dc | |
| Housing Colour | Red | |
| Sound Level at 1m | 112dB | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 112dB | |
| Hazardous Area Certification | No | |
| Number of Tones | 32 | |
| IP Rating | IP66 | |
| Standards/Approvals | IEC 60533:2015, IEC 60092-504:2016, EN 54-3 | |
| Housing Material | ABS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Clifford & Snell | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Opal | ||
Minimum Sound Level -18dB | ||
Current Type DC | ||
Light Effect Flashing | ||
Mount Type Wall, Bulkhead Mount | ||
Sounder Type Alarm | ||
Series YL50 | ||
Bulb Type LED | ||
Maximum Supply Voltage 48V dc | ||
Housing Colour Red | ||
Sound Level at 1m 112dB | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 112dB | ||
Hazardous Area Certification No | ||
Number of Tones 32 | ||
IP Rating IP66 | ||
Standards/Approvals IEC 60533:2015, IEC 60092-504:2016, EN 54-3 | ||
Housing Material ABS | ||
- COO (Country of Origin):
- GB
The Clifford & Snell Yodalight YL50 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 112 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. The polycarbonate (PC) opal lens on this device offers UV stability, which guards against fading and warping under direct sunlight. Flame-resistant ABS is used to make the enclosure.
48 V dc rated operational voltage
Max sound output 112 dB(A) at 1m
High brightness LED beacon
32 selectable tones
관련된 링크들
- Clifford & Snell YL50 Series Opal Sounder-Beacon Combination, IP66 115V ac Bulkhead Mount, Wall 112 dB @ 1m Alarm
- Clifford & Snell YL50 Series Opal Sounder-Beacon Combination, IP66 230V ac Bulkhead Mount, Wall 112 dB @ 1m Alarm
- Clifford & Snell YL50 Series Opal Sounder-Beacon Combination, IP66 24V dc Bulkhead Mount, Wall 112 dB @ 1m Alarm
- Clifford & Snell YL50 Series Opal Sounder-Beacon Combination, IP66 24V dc Wall, Bulkhead Mount 112 dB @ 1m Alarm
- Clifford & Snell YL50 Series Opal Beacon-Sounder Combination, IP66 110V dc Bulkhead Mount, Wall 112 dB @ 1m Alarm
- Clifford & Snell YL80 Series Opal Sounder-Beacon Combination, IP66 24V dc Bulkhead Mount, Wall 120 dB @ 1m Alarm
- Clifford & Snell YL80 Series Opal Sounder-Beacon Combination, IP66 115V ac Wall, Bulkhead Mount 116 dB @ 1m Alarm
- Clifford & Snell YL80 Series Opal Sounder-Beacon Combination, IP66 115V ac Wall, Bulkhead Mount 120 dB @ 1m Alarm