Clifford & Snell YL40 Series Clear Sounder-Beacon Combination, IP65 48V dc Base 108 dB @ 1m Alarm
- RS 제품 번호:
- 264-6062
- 제조사 부품 번호:
- 245243
- 제조업체:
- Clifford & Snell
Subtotal (1 unit)*
₩252,284.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩252,284.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-6062
- 제조사 부품 번호:
- 245243
- 제조업체:
- Clifford & Snell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Clifford & Snell | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Clear | |
| Minimum Sound Level | -18dB | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Mount Type | Base | |
| Sounder Type | Alarm | |
| Series | YL40 | |
| Maximum Supply Voltage | 48V dc | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Sound Level at 1m | 108dB | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 108dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Number of Tones | 32 | |
| Standards/Approvals | IEC 60533:2015, IEC 60092-504:2016, EN 54-3 | |
| Housing Material | ABS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Clifford & Snell | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Clear | ||
Minimum Sound Level -18dB | ||
Current Type DC | ||
Light Effect Flashing | ||
Mount Type Base | ||
Sounder Type Alarm | ||
Series YL40 | ||
Maximum Supply Voltage 48V dc | ||
Bulb Type LED | ||
Housing Colour Red | ||
Sound Level at 1m 108dB | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 108dB | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Number of Tones 32 | ||
Standards/Approvals IEC 60533:2015, IEC 60092-504:2016, EN 54-3 | ||
Housing Material ABS | ||
- COO (Country of Origin):
- GB
The Clifford & Snell Yodalight YL40 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 108 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. This device has a clear lens and 25 LEDs to produce a very visible alert of an emergency situation. Flame-resistant ABS is used to make the enclosure.
Max sound output 108 dB(A) at 1m
48 V dc rated operational voltage
White enclosure, clear lens
32 selectable tones meeting
Flame retardant ABS enclosure
관련된 링크들
- Clifford & Snell YL40 Series Yellow Sounder-Beacon Combination, IP65 24V dc Base 108 dB @ 1m Alarm
- Clifford & Snell YL40 Series Magenta Sounder-Beacon Combination, IP65 48V dc Base 108 dB @ 1m Alarm
- Clifford & Snell YL40 Series Opal Sounder-Beacon Combination, IP65 24V dc Base 108 dB @ 1m Alarm
- Clifford & Snell YL40 Series Yellow Sounder-Beacon Combination, IP65 115V ac Base 108 dB @ 1m Alarm
- Clifford & Snell YL40 Series Magenta Sounder-Beacon Combination, IP65 115V ac Base 108 dB @ 1m Alarm
- Clifford & Snell YL40 Series Clear Sounder-Beacon Combination, IP65 230V ac Base 108 dB @ 1m Alarm
- Clifford & Snell YL40 Series Blue Sounder-Beacon Combination, IP65 230V ac Base 108 dB @ 1m Alarm
- Clifford & Snell YL40 Series Clear Sounder-Beacon Combination, IP65 115V ac Base 108 dB @ 1m Alarm