Clifford & Snell YL40 Series Yellow Sounder-Beacon Combination, IP65 24V dc Base 108 dB @ 1m Alarm

Subtotal (1 unit)*

₩239,108.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩239,108.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-6080
제조사 부품 번호:
245276
제조업체:
Clifford & Snell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Clifford & Snell

Product Type

Sounder-Beacon Combination

Lens Colour

Yellow

Minimum Sound Level

-18dB

Current Type

DC

Light Effect

Flashing

Sounder Type

Alarm

Mount Type

Base

Series

YL40

Bulb Type

LED

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-35°C

Sound Level at 1m

108dB

Housing Colour

Red

Maximum Operating Temperature

70°C

Maximum Sound Level

108dB

Number of Tones

32

IP Rating

IP65

Hazardous Area Certification

No

Standards/Approvals

EN 54-3, IEC 60092-504:2016, IEC 60533:2015

Housing Material

ABS

COO (Country of Origin):
GB
The Clifford & Snell Yodalight YL40 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 108 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. This device has a yellow lens and 12 LEDs to produce a very visible alert of an emergency situation. Flame-resistant ABS is used to make the enclosure.

Max sound output 108 dB(A) at 1m

24 V dc rated operational voltage

White enclosure, yellow lens

32 selectable tones meeting

Flame retardant ABS enclosure

관련된 링크들