Clifford & Snell YL40 Series Magenta Sounder-Beacon Combination, IP65 48V dc Base 108 dB @ 1m Alarm

Subtotal (1 unit)*

₩252,284.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩252,284.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-6037
제조사 부품 번호:
245195
제조업체:
Clifford & Snell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Clifford & Snell

Product Type

Sounder-Beacon Combination

Lens Colour

Magenta

Minimum Sound Level

-18dB

Current Type

DC

Light Effect

Flashing

Mount Type

Base

Sounder Type

Alarm

Series

YL40

Bulb Type

LED

Maximum Supply Voltage

48V dc

Housing Colour

Red

Sound Level at 1m

108dB

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

70°C

Maximum Sound Level

108dB

Hazardous Area Certification

No

Number of Tones

32

IP Rating

IP65

Standards/Approvals

IEC 60533:2015, EN 54-3, IEC 60092-504:2016

Housing Material

ABS

COO (Country of Origin):
GB
The Clifford & Snell Yodalight YL40 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 108 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. This device has a magenta lens and 25 LEDs to produce a very visible alert of an emergency situation. Flame-resistant ABS is used to make the enclosure.

Max sound output 108 dB(A) at 1m

48 V dc rated operational voltage

32 selectable tones meeting

Flame retardant ABS enclosure

Stainless steel fixings

관련된 링크들