Werma 442 Series Yellow Beacon-Sounder Combination, IP65 30V Wall 120 dB @ 1m

Subtotal (1 unit)*

₩1,703,750.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,703,750.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-8399
제조사 부품 번호:
442.130.55
제조업체:
Werma
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Werma

Product Type

Beacon-Sounder Combination

Minimum Sound Level

0dB

Lens Colour

Yellow

Current Type

DC

Light Effect

Flashing

Current Consumption

450mA

Mount Type

Wall

Terminal Type

Screw

Series

442

Bulb Type

Xenon

Maximum Supply Voltage

30V

Sound Level at 1m

120dB

Minimum Operating Temperature

-20°C

Housing Colour

Black

Maximum Operating Temperature

50°C

Maximum Sound Level

92dB

IP Rating

IP65

Hazardous Area Certification

No

Standards/Approvals

WEEE, EAC, CE, CCC

Housing Material

Polycarbonate

COO (Country of Origin):
GB
The Werma green and yellow Flash/Sounder beacon is a surface-mount alarm that combines visual and audio warning signals to enhance safety in your workplace. Mount this beacon on vehicles or walls to caution personnel about potentially dangerous processes

High sound output of up to 105dB

IP65 (ingress protection) rating for protection against dust and water

Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C

관련된 링크들