Werma 442 Series Red, Yellow Beacon-Sounder Combination, IP65 230V Wall 98 dB @ 1m

Subtotal (1 unit)*

₩1,997,644.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,997,644.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-8396
제조사 부품 번호:
442.030.68
제조업체:
Werma
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Werma

Product Type

Beacon-Sounder Combination

Minimum Sound Level

0dB

Lens Colour

Red, Yellow

Current Type

AC

Light Effect

Flashing

Mount Type

Wall

Current Consumption

80mA

Terminal Type

Screw

Series

442

Bulb Type

Xenon

Maximum Supply Voltage

230V

Housing Colour

Black

Minimum Operating Temperature

-20°C

Sound Level at 1m

98dB

Maximum Operating Temperature

50°C

Maximum Sound Level

92dB

Hazardous Area Certification

No

IP Rating

IP65

Standards/Approvals

CE, EAC, WEEE, CCC

Housing Material

Polycarbonate

COO (Country of Origin):
GB
The Werma red and yellow Flash/Sounder beacon is a surface-mount alarm that combines visual and audio warning signals to enhance safety in your workplace. Mount this beacon on vehicles or walls to caution personnel about potentially dangerous processes or

High sound output of up to 105dB

IP65 (ingress protection) rating for protection against dust and water

Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C

관련된 링크들