Werma 441 Series Red Beacon-Sounder Combination, IP65 60V Wall 105 dB @ 1m
- RS 제품 번호:
- 251-8387
- 제조사 부품 번호:
- 441.110.55
- 제조업체:
- Werma
Subtotal (1 unit)*
₩1,039,612.00
제조사가 재고 비축중
- 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,039,612.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-8387
- 제조사 부품 번호:
- 441.110.55
- 제조업체:
- Werma
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Werma | |
| Product Type | Beacon-Sounder Combination | |
| Lens Colour | Red | |
| Minimum Sound Level | 0dB | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Current Consumption | 230mA | |
| Mount Type | Wall | |
| Terminal Type | Screw | |
| Series | 441 | |
| Maximum Supply Voltage | 60V | |
| Bulb Type | Xenon | |
| Sound Level at 1m | 105dB | |
| Minimum Operating Temperature | -20°C | |
| Housing Colour | Black | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | WEEE, CE, EAC, CCC | |
| Housing Material | Polycarbonate | |
| 모두 선택 | ||
|---|---|---|
브랜드 Werma | ||
Product Type Beacon-Sounder Combination | ||
Lens Colour Red | ||
Minimum Sound Level 0dB | ||
Current Type DC | ||
Light Effect Flashing | ||
Current Consumption 230mA | ||
Mount Type Wall | ||
Terminal Type Screw | ||
Series 441 | ||
Maximum Supply Voltage 60V | ||
Bulb Type Xenon | ||
Sound Level at 1m 105dB | ||
Minimum Operating Temperature -20°C | ||
Housing Colour Black | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals WEEE, CE, EAC, CCC | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- GB
The Werma red Flash/Sounder beacon is a surface-mount alarm that combines visual and audio warning signals to enhance safety in your workplace. Mount this beacon on vehicles or walls to caution personnel about potentially dangerous processes or trigger an
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
관련된 링크들
- Werma 441 Series Red Beacon-Sounder Combination, IP65 60V Wall 105 dB @ 1m
- Werma 441 Series Yellow Beacon-Sounder Combination, IP65 60V Wall 105 dB @ 1m
- Werma 441 Series Red, Yellow Beacon-Sounder Combination, IP65 60V Wall 105 dB @ 1m
- Werma 441 Series Red Beacon-Sounder Combination, IP65 230V Wall 98 dB @ 1m
- Werma 441 Series Yellow Beacon-Sounder Combination, IP65 230V Wall 98 dB @ 1m
- Werma 441 Series Red, Yellow Beacon-Sounder Combination, IP65 230V Wall 98 dB @ 1m
- Werma 439 Series Red Beacon-Sounder Combination, IP66 60V Wall 105 dB @ 1m Sounder
- Werma 439 Series Yellow Beacon-Sounder Combination, IP65 60V Wall 105 dB @ 1m