Werma 439 Series Red Beacon-Sounder Combination, IP66 60V Wall 105 dB @ 1m Sounder

Subtotal (1 unit)*

₩732,808.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
  • 추가로 2026년 11월 17일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩732,808.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-8375
Distrelec 제품 번호:
304-16-122
제조사 부품 번호:
439.010.55
제조업체:
Werma
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Werma

Product Type

Beacon-Sounder Combination

Lens Colour

Red

Minimum Sound Level

0dB

Current Type

DC

Light Effect

Flashing

Current Consumption

130mA

Sounder Type

Sounder

Mount Type

Wall

Series

439

Terminal Type

Screw

Maximum Supply Voltage

60V

Bulb Type

Xenon

Housing Colour

Red

Minimum Operating Temperature

-25°C

Sound Level at 1m

105dB

Maximum Operating Temperature

70°C

Maximum Sound Level

92dB

Hazardous Area Certification

No

IP Rating

IP66

Number of Tones

32

Standards/Approvals

CE

Housing Material

ABS/Polycarbonate

COO (Country of Origin):
GB

Werma 439 Series Beacon - Sounder Combination, IP66, 9 to 60V DC Supply Voltage - 439.010.55


This beacon-sounder combination features an IP66 rating for excellent resistance to dust and water, ensuring reliable performance in demanding environments. With an operating temperature range of -25 to +70°C, it suits various industrial applications. It operates within a voltage range of 9 to 60V DC and integrates both flashing light and sound capabilities for effective signalling.

Features & Benefits


• 32 available tones for diverse signalling needs

• Wall-mount design for flexible installation

• Equipped with a xenon bulb for bright illumination

Applications


• Industrial alarm systems

• Safety lighting in manufacturing settings

• Warning signals in emergency situations

• Automation applications requiring clear alerts

Will it provide a visual and audible signal simultaneously?


Yes, it combines a red flashing light with sound.

Is the sound output adjustable?


No, the sound output is fixed at 105 dB.

관련된 링크들