e2s AL105NX Series Green Beacon-Sounder Combination, IP66 24V Wall 113 dB @ 1m Horn
- RS 제품 번호:
- 248-4886
- 제조사 부품 번호:
- AL105NXDC024AA0A1R/G
- 제조업체:
- e2s
Subtotal (1 unit)*
₩462,248.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩462,248.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-4886
- 제조사 부품 번호:
- AL105NXDC024AA0A1R/G
- 제조업체:
- e2s
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | e2s | |
| Product Type | Beacon-Sounder Combination | |
| Lens Colour | Green | |
| Current Type | DC | |
| Light Effect | Flashing, Strobe | |
| Sounder Type | Horn | |
| Mount Type | Wall | |
| Series | AL105NX | |
| Bulb Type | Xenon | |
| Maximum Supply Voltage | 24V | |
| Housing Colour | Red, Grey | |
| Minimum Operating Temperature | -40°C | |
| Sound Level at 1m | 113dB | |
| Maximum Operating Temperature | 66°C | |
| Maximum Sound Level | 113dB | |
| Hazardous Area Certification | UL EU: (EN54-3 & EN54-23), UL464A, UL464, UL1638A, UL1638, EAC Cu Tr 043/2017, DNV Gl-Cg-0339, CSA C22.2 No 205-17, CPR 305/2011, CAN/ULC-S525 & CAN/ULC-S526 | |
| Number of Tones | 64 | |
| IP Rating | IP66 | |
| Standards/Approvals | RMRS, CE, UL, MED, CPR, cUL, DNV, EAC, UKCA | |
| Housing Material | Polycarbonate Flame Retardant, ABS | |
| 모두 선택 | ||
|---|---|---|
브랜드 e2s | ||
Product Type Beacon-Sounder Combination | ||
Lens Colour Green | ||
Current Type DC | ||
Light Effect Flashing, Strobe | ||
Sounder Type Horn | ||
Mount Type Wall | ||
Series AL105NX | ||
Bulb Type Xenon | ||
Maximum Supply Voltage 24V | ||
Housing Colour Red, Grey | ||
Minimum Operating Temperature -40°C | ||
Sound Level at 1m 113dB | ||
Maximum Operating Temperature 66°C | ||
Maximum Sound Level 113dB | ||
Hazardous Area Certification UL EU: (EN54-3 & EN54-23), UL464A, UL464, UL1638A, UL1638, EAC Cu Tr 043/2017, DNV Gl-Cg-0339, CSA C22.2 No 205-17, CPR 305/2011, CAN/ULC-S525 & CAN/ULC-S526 | ||
Number of Tones 64 | ||
IP Rating IP66 | ||
Standards/Approvals RMRS, CE, UL, MED, CPR, cUL, DNV, EAC, UKCA | ||
Housing Material Polycarbonate Flame Retardant, ABS | ||
- COO (Country of Origin):
- GB
The e2s AL105NX alarm horn sounder and xenon strobe beacon is the industry standard for combined audible and visual signalling, the high output 113dB(A) alarm horn sounder is combined with a 5 Joule, 200cd Xenon strobe beacon, CPR complaint, EN54-3 and EN54-23 tested and UL/cUL approved for private mode fire use also featuring 64 alarm tone frequencies and 4 remotely activated stages/channels and globally approved for fire, marine and general applications the low current consumption and high
SPL in a robust fire retardant enclosure.
Automatic synchronisation
Continuously rated
Dual M20 x 1.5 mm threaded cable entries
Duplicate pluggable cable terminations Class A
Ingress protection IP66 Type 4/4X/13/3R
64 alarm tone frequencies and 4 remotely activated alarm stages
Available with custom tone configurations and frequencies
Diode polarized for use in supervised circuits
관련된 링크들
- e2s AL105NX Series Blue Beacon-Sounder Combination, IP66 24V Wall 113 dB @ 1m Horn Sounder
- e2s AL105NX Series Amber Beacon-Sounder Combination, IP66 24V Wall 113 dB @ 1m Alarm Horn Sounder
- e2s AL105NX Series Clear Beacon-Sounder Combination, IP66 24V Wall 113 dB @ 1m Alarm Horn Sounder
- e2s AL105NX Series Red Beacon-Sounder Combination, IP66 24V Wall 113 dB @ 1m Alarm Horn
- e2s AL105NX Series Red Beacon-Sounder Combination, IP66 230V Wall 113 dB @ 1m Horn Sounder
- e2s AL105NX Series Amber Beacon-Sounder Combination, IP66 230V Wall 113 dB @ 1m Alarm Horn Sounder
- e2s AL112NX Series Red Beacon-Sounder Combination, IP66 24V Wall 120 dB @ 1m Alarm Horn
- e2s AL112NX Series Amber Beacon-Sounder Combination, IP66 24V Wall 120 dB @ 1m