e2s AL105NX Series Clear Beacon-Sounder Combination, IP66 24V Wall 113 dB @ 1m Alarm Horn Sounder

Subtotal (1 unit)*

₩424,340.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩424,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-4885
제조사 부품 번호:
AL105NXDC024AA0A1R/C
제조업체:
e2s
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

e2s

Product Type

Beacon-Sounder Combination

Lens Colour

Clear

Current Type

DC

Light Effect

Flashing, Strobe

Mount Type

Wall

Sounder Type

Alarm Horn Sounder

Series

AL105NX

Bulb Type

Xenon

Maximum Supply Voltage

24V

Sound Level at 1m

113dB

Minimum Operating Temperature

-40°C

Housing Colour

Red, Grey

Maximum Operating Temperature

66°C

Maximum Sound Level

113dB

Number of Tones

64

IP Rating

IP66

Hazardous Area Certification

No

Standards/Approvals

UL464A, UL1638A cUL: CSA C22.2 No 205-17 ULC: CAN/ULC-S525 & CAN/ULC-S526 UL EU: (EN54-3 & EN54-23) UL-EU-01154-CPR CPR 305/2011: 2821-CPR-0109 MED 2020/1170: MEDB000074G DNV GL-CG-0339: TAA00002ZU EAC CU TR 043/2017: B.00291/21 EAC: RU D-GB.GA05.B.12595-20 RMRS Marine: No. 19.00193.278 CE, UKCA, UL: UL464, UL1638

Housing Material

ABS, Polycarbonate Flame Retardant

COO (Country of Origin):
GB
The e2s AL105NX alarm horn sounder and xenon strobe beacon is the industry standard for combined audible and visual signalling, the high output 113dB(A) alarm horn sounder is combined with a 5 Joule, 200cd Xenon strobe beacon, CPR complaint, EN54-3 and EN54-23 tested and UL/cUL approved for private mode fire use also featuring 64 alarm tone frequencies and 4 remotely activated stages/channels and globally approved for fire, marine and general applications the low current consumption and high

SPL in a robust fire retardant enclosure.

Automatic synchronisation

Continuously rated

Dual M20 x 1.5 mm threaded cable entries

Duplicate pluggable cable terminations Class A

Ingress protection IP66 Type 4/4X/13/3R

64 alarm tone frequencies and 4 remotely activated alarm stages

Available with custom tone configurations and frequencies

Diode polarized for use in supervised circuits

관련된 링크들