e2s AB105LDA Series Clear, Yellow, Red, Green, Blue, Amber LED Beacon, IP65 24V Wall 113 dB @ 1m Alarm Horn

Subtotal (1 unit)*

₩514,970.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩514,970.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-4877
제조사 부품 번호:
AB105LDADC024AA0A1G/R
제조업체:
e2s
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

e2s

Product Type

LED Beacon

Lens Colour

Clear, Yellow, Red, Green, Blue, Amber

Current Type

DC

Light Effect

Steady, Rotating, Flashing

Current Consumption

250mA

Sounder Type

Alarm Horn

Mount Type

Wall

Series

AB105LDA

Maximum Supply Voltage

24V

Bulb Type

LED

Housing Colour

Red, Grey

Sound Level at 1m

113dB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

66°C

Maximum Sound Level

113dB

Hazardous Area Certification

No

Number of Tones

64

IP Rating

IP65

Housing Material

Polycarbonate Flame Retardant, ABS

Standards/Approvals

UKCA, EAC, CE

COO (Country of Origin):
GB
The e2s AB105LDA Alarm horn sounder and LED beacon a compact high output 113dB(A) alarm sounder with a powerful multi-function LED beacon, featuring 64 alarm tone frequencies and 4 remotely activated stages/channels, an alternative second stage beacon mode can be remotely activated via a third wire, with low current consumption and high SPL in a robust fire retardant enclosure.

Automatic synchronisation on multi-sounder system

Synchronised flash rates

Continuously rated

Stainless steel fixings

Unit can be mounted using external lugs or internal fixing positions

Dual M20 x 1.5 mm threaded cable entries

Duplicate pluggable cable terminations Class A

Diode polarized for use in supervised circuits

64 alarm tone frequencies and 4 remotely activated alarm stages

Available with custom tone configurations and frequencies

6 LED beacon modes including rotating and steady functions

DC voltage units feature a second remotely selectable beacon mode stage

Can be mounted in any orientation

관련된 링크들